
AXK550147YG | |
|---|---|
DigiKey Part Number | 255-2572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK550147YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM7.01533 | RM10,522.99 |
| Unit Price without VAT: | RM7.01533 |
|---|---|
| Unit Price with VAT: | RM7.71686 |


