120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5A2147YG

DigiKey Part Number
255-AXK5A2147YGTR-ND - Tape & Reel (TR)
255-AXK5A2147YGCT-ND - Cut Tape (CT)
255-AXK5A2147YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5A2147YG
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK5A2147YG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.085" (2.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,626
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.92000RM15.92
10RM13.51000RM135.10
25RM12.66320RM316.58
50RM12.05720RM602.86
100RM11.48160RM1,148.16
250RM10.76252RM2,690.63
500RM10.47970RM5,239.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM9.48497RM14,227.46
3,000RM9.03277RM27,098.31
Manufacturers Standard Package
Unit Price without VAT:RM15.92000
Unit Price with VAT:RM17.51200