
AXK5A2147YG | |
|---|---|
DigiKey Part Number | 255-AXK5A2147YGTR-ND - Tape & Reel (TR) 255-AXK5A2147YGCT-ND - Cut Tape (CT) 255-AXK5A2147YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5A2147YG |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5A2147YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 10 | RM13.51000 | RM135.10 |
| 25 | RM12.66320 | RM316.58 |
| 50 | RM12.05720 | RM602.86 |
| 100 | RM11.48160 | RM1,148.16 |
| 250 | RM10.76252 | RM2,690.63 |
| 500 | RM10.47970 | RM5,239.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.48497 | RM14,227.46 |
| 3,000 | RM9.03277 | RM27,098.31 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |










