
AXK5F20547YG | |
|---|---|
DigiKey Part Number | 255-2724-2-ND - Tape & Reel (TR) 255-2724-1-ND - Cut Tape (CT) 255-2724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F20547YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.16500 | RM41.65 |
| 25 | RM3.90520 | RM97.63 |
| 50 | RM3.71780 | RM185.89 |
| 100 | RM3.54010 | RM354.01 |
| 250 | RM3.31812 | RM829.53 |
| 500 | RM3.15972 | RM1,579.86 |
| 1,000 | RM3.00882 | RM3,008.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.97421 | RM5,948.42 |
| 4,000 | RM2.83231 | RM11,329.24 |
| 6,000 | RM2.75250 | RM16,515.00 |
| 10,000 | RM2.65517 | RM26,551.70 |
| 14,000 | RM2.59293 | RM36,301.02 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |




