
AXK5F50547YG | |
|---|---|
DigiKey Part Number | 255-AXK5F50547YGTR-ND - Tape & Reel (TR) 255-AXK5F50547YGCT-ND - Cut Tape (CT) 255-AXK5F50547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F50547YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM7.91900 | RM79.19 |
| 25 | RM7.42280 | RM185.57 |
| 50 | RM7.06840 | RM353.42 |
| 100 | RM6.73030 | RM673.03 |
| 250 | RM6.30872 | RM1,577.18 |
| 500 | RM6.00764 | RM3,003.82 |
| 1,000 | RM5.84306 | RM5,843.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.70806 | RM11,416.12 |
| 4,000 | RM5.43587 | RM21,743.48 |
| 6,000 | RM5.28275 | RM31,696.50 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |





