
AXK5S30347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S30347YGTR-ND - Tape & Reel (TR) 255-AXK5S30347YGCT-ND - Cut Tape (CT) 255-AXK5S30347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S30347YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S30347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S30347YA | Panasonic Industry | 23 | 255-5572-ND | RM7.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM5.52800 | RM55.28 |
| 25 | RM5.18040 | RM129.51 |
| 50 | RM4.93280 | RM246.64 |
| 100 | RM4.69730 | RM469.73 |
| 250 | RM4.40272 | RM1,100.68 |
| 500 | RM4.19248 | RM2,096.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.99240 | RM3,992.40 |
| 2,000 | RM3.80189 | RM7,603.78 |
| 3,000 | RM3.69472 | RM11,084.16 |
| 5,000 | RM3.56403 | RM17,820.15 |
| 7,000 | RM3.48051 | RM24,363.57 |
| 10,000 | RM3.39413 | RM33,941.30 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |







