Direct




AXK5S80047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S80047YGTR-ND - Tape & Reel (TR) 255-AXK5S80047YGCT-ND - Cut Tape (CT) 255-AXK5S80047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S80047YG |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.99000 | RM10.99 |
| 10 | RM9.33400 | RM93.34 |
| 25 | RM8.74680 | RM218.67 |
| 50 | RM8.32920 | RM416.46 |
| 100 | RM7.93160 | RM793.16 |
| 250 | RM7.43464 | RM1,858.66 |
| 500 | RM7.07978 | RM3,539.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM6.55193 | RM9,827.89 |
| 3,000 | RM6.23946 | RM18,718.38 |
| 4,500 | RM6.06368 | RM27,286.56 |
| Unit Price without VAT: | RM10.99000 |
|---|---|
| Unit Price with VAT: | RM12.08900 |






