
AXK6F70547YG | |
|---|---|
DigiKey Part Number | 255-AXK6F70547YGTR-ND - Tape & Reel (TR) 255-AXK6F70547YGCT-ND - Cut Tape (CT) 255-AXK6F70547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F70547YG |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.069" (1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM8.74300 | RM87.43 |
| 25 | RM8.19360 | RM204.84 |
| 50 | RM7.80120 | RM390.06 |
| 100 | RM7.42850 | RM742.85 |
| 250 | RM6.96324 | RM1,740.81 |
| 500 | RM6.63086 | RM3,315.43 |
| 1,000 | RM6.50920 | RM6,509.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.01327 | RM12,026.54 |
| 4,000 | RM5.72652 | RM22,906.08 |
| 6,000 | RM5.56519 | RM33,391.14 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |



