
AXK6S00637YG | |
|---|---|
DigiKey Part Number | 255-AXK6S00637YGTR-ND - Tape & Reel (TR) 255-3006-1-ND - Cut Tape (CT) 255-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S00637YG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.61000 | RM30.61 |
| 10 | RM26.00400 | RM260.04 |
| 25 | RM24.37440 | RM609.36 |
| 50 | RM23.21060 | RM1,160.53 |
| 100 | RM22.10260 | RM2,210.26 |
| 250 | RM21.45172 | RM5,362.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM18.79025 | RM18,790.25 |
| 2,000 | RM17.89446 | RM35,788.92 |
| Unit Price without VAT: | RM30.61000 |
|---|---|
| Unit Price with VAT: | RM33.67100 |





