
AXK6S30547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S30547YGTR-ND - Tape & Reel (TR) 255-2546-1-ND - Cut Tape (CT) 255-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S30547YG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM5.76000 | RM57.60 |
| 25 | RM5.39920 | RM134.98 |
| 50 | RM5.14100 | RM257.05 |
| 100 | RM4.89510 | RM489.51 |
| 250 | RM4.58836 | RM1,147.09 |
| 500 | RM4.36930 | RM2,184.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.16076 | RM4,160.76 |
| 2,000 | RM3.96226 | RM7,924.52 |
| 3,000 | RM3.85056 | RM11,551.68 |
| 5,000 | RM3.71438 | RM18,571.90 |
| 7,000 | RM3.62732 | RM25,391.24 |
| 10,000 | RM3.53728 | RM35,372.80 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |







