
AXK6S50547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S50547YGTR-ND - Tape & Reel (TR) 255-2540-1-ND - Cut Tape (CT) 255-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S50547YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 8mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 10 | RM7.70300 | RM77.03 |
| 25 | RM7.21800 | RM180.45 |
| 50 | RM6.87300 | RM343.65 |
| 100 | RM6.54430 | RM654.43 |
| 250 | RM6.13428 | RM1,533.57 |
| 500 | RM5.84136 | RM2,920.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.83258 | RM5,832.58 |
| 2,000 | RM5.55434 | RM11,108.68 |
| 3,000 | RM5.39784 | RM16,193.52 |
| 5,000 | RM5.20695 | RM26,034.75 |
| 7,000 | RM5.08494 | RM35,594.58 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |





