
AXK740147G | |
|---|---|
DigiKey Part Number | 255-2534-2-ND - Tape & Reel (TR) 255-2534-1-ND - Cut Tape (CT) 255-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK740147G |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM6.19000 | RM61.90 |
| 25 | RM5.79960 | RM144.99 |
| 50 | RM5.52240 | RM276.12 |
| 100 | RM5.25870 | RM525.87 |
| 250 | RM4.92908 | RM1,232.27 |
| 500 | RM4.69372 | RM2,346.86 |
| 1,000 | RM4.46969 | RM4,469.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.13654 | RM12,409.62 |
| 6,000 | RM3.93927 | RM23,635.62 |
| 9,000 | RM3.82830 | RM34,454.70 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |





