
AXK764137G | |
|---|---|
DigiKey Part Number | AXK764137G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK764137G |
Description | CONN SOCKET 64POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 64 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM13.10050 | RM39,301.50 |
| Unit Price without VAT: | RM13.10050 |
|---|---|
| Unit Price with VAT: | RM14.41055 |


