



AXK800145WG | |
|---|---|
DigiKey Part Number | 255-AXK800145WGTR-ND - Tape & Reel (TR) 255-AXK800145WGCT-ND - Cut Tape (CT) 255-AXK800145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK800145WG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM12.09200 | RM120.92 |
| 25 | RM11.33440 | RM283.36 |
| 50 | RM10.79240 | RM539.62 |
| 100 | RM10.27710 | RM1,027.71 |
| 250 | RM9.63344 | RM2,408.36 |
| 500 | RM9.28342 | RM4,641.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.08501 | RM24,255.03 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |




