
AXK870145WG | |
|---|---|
DigiKey Part Number | 255-AXK870145WGTR-ND - Tape & Reel (TR) 255-AXK870145WGCT-ND - Cut Tape (CT) 255-AXK870145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK870145WG |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.99000 | RM10.99 |
| 10 | RM9.33400 | RM93.34 |
| 25 | RM8.74680 | RM218.67 |
| 50 | RM8.32920 | RM416.46 |
| 100 | RM7.93160 | RM793.16 |
| 250 | RM7.43480 | RM1,858.70 |
| 500 | RM7.07978 | RM3,539.89 |
| 1,000 | RM6.99271 | RM6,992.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.23952 | RM18,718.56 |
| 6,000 | RM5.94207 | RM35,652.42 |
| Unit Price without VAT: | RM10.99000 |
|---|---|
| Unit Price with VAT: | RM12.08900 |


