
AXK880145WG | |
|---|---|
DigiKey Part Number | 255-AXK880145WGTR-ND - Tape & Reel (TR) 255-3284-1-ND - Cut Tape (CT) 255-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK880145WG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK880145WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.66000 | RM11.66 |
| 10 | RM9.92100 | RM99.21 |
| 25 | RM9.29680 | RM232.42 |
| 50 | RM8.85320 | RM442.66 |
| 100 | RM8.43000 | RM843.00 |
| 250 | RM7.90224 | RM1,975.56 |
| 500 | RM7.52492 | RM3,762.46 |
| 1,000 | RM7.47497 | RM7,474.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.63186 | RM19,895.58 |
| 6,000 | RM6.31572 | RM37,894.32 |
| Unit Price without VAT: | RM11.66000 |
|---|---|
| Unit Price with VAT: | RM12.82600 |







