
AXT340124 | |
|---|---|
DigiKey Part Number | 255-AXT340124TR-ND - Tape & Reel (TR) 255-AXT340124CT-ND - Cut Tape (CT) 255-AXT340124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT340124 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT340124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM6.64300 | RM66.43 |
| 25 | RM6.22840 | RM155.71 |
| 50 | RM5.92980 | RM296.49 |
| 100 | RM5.64680 | RM564.68 |
| 250 | RM5.29284 | RM1,323.21 |
| 500 | RM5.04020 | RM2,520.10 |
| 1,000 | RM4.82213 | RM4,822.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.10108 | RM9,303.24 |
| 6,000 | RM2.95318 | RM17,719.08 |
| 9,000 | RM2.86998 | RM25,829.82 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |




