
AXT350124 | |
|---|---|
DigiKey Part Number | 255-2928-2-ND - Tape & Reel (TR) 255-2928-1-ND - Cut Tape (CT) 255-2928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT350124 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.11000 | RM51.10 |
| 25 | RM4.78800 | RM119.70 |
| 50 | RM4.55940 | RM227.97 |
| 100 | RM4.34110 | RM434.11 |
| 250 | RM4.06908 | RM1,017.27 |
| 500 | RM3.87476 | RM1,937.38 |
| 1,000 | RM3.68981 | RM3,689.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.41471 | RM10,244.13 |
| 6,000 | RM3.25185 | RM19,511.10 |
| 9,000 | RM3.16024 | RM28,442.16 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |





