
AXT530124A | |
|---|---|
DigiKey Part Number | 255-5627-ND |
Manufacturer | |
Manufacturer Product Number | AXT530124A |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.20000 | RM8.20 |
| 10 | RM6.95000 | RM69.50 |
| 25 | RM6.51200 | RM162.80 |
| 50 | RM6.20080 | RM310.04 |
| 100 | RM5.90490 | RM590.49 |
| 250 | RM5.53476 | RM1,383.69 |
| 500 | RM5.27054 | RM2,635.27 |
| 1,000 | RM5.01897 | RM5,018.97 |
| 2,500 | RM4.70493 | RM11,762.33 |
| Unit Price without VAT: | RM8.20000 |
|---|---|
| Unit Price with VAT: | RM9.02000 |



