



AYF330735 | |
|---|---|
DigiKey Part Number | 255-3051-2-ND - Tape & Reel (TR) 255-3051-1-ND - Cut Tape (CT) 255-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF330735 |
Description | CONN FPC 7POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.08400 | RM20.84 |
| 25 | RM1.95280 | RM48.82 |
| 50 | RM1.85820 | RM92.91 |
| 100 | RM1.76950 | RM176.95 |
| 250 | RM1.65860 | RM414.65 |
| 500 | RM1.57930 | RM789.65 |
| 1,000 | RM1.50390 | RM1,503.90 |
| 2,500 | RM1.40972 | RM3,524.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.31612 | RM6,580.60 |
| 10,000 | RM1.25332 | RM12,533.20 |
| 15,000 | RM1.21800 | RM18,270.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |



