51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF335135

DigiKey Part Number
255-AYF335135TR-ND - Tape & Reel (TR)
255-AYF335135CT-ND - Cut Tape (CT)
255-AYF335135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF335135
Description
CONN FPC 51POS 0.3MM R/A
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
51
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A per Contact
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,547
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM7.47400RM74.74
25RM7.00680RM175.17
50RM6.67200RM333.60
100RM6.35290RM635.29
250RM5.95492RM1,488.73
500RM5.67068RM2,835.34
1,000RM5.40009RM5,400.09
2,500RM5.06219RM12,655.48
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900