
AYF530465T | |
|---|---|
DigiKey Part Number | 255-AYF530465TTR-ND - Tape & Reel (TR) 255-AYF530465TCT-ND - Cut Tape (CT) 255-AYF530465TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530465T |
Description | CONN FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.54500 | RM25.45 |
| 25 | RM2.38600 | RM59.65 |
| 50 | RM2.27180 | RM113.59 |
| 100 | RM2.16270 | RM216.27 |
| 250 | RM2.02720 | RM506.80 |
| 500 | RM1.93028 | RM965.14 |
| 1,000 | RM1.83813 | RM1,838.13 |
| 2,500 | RM1.72304 | RM4,307.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.64081 | RM8,204.05 |
| 10,000 | RM1.56254 | RM15,625.40 |
| 15,000 | RM1.51851 | RM22,777.65 |
| 25,000 | RM1.46482 | RM36,620.50 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |



