
AYG4V1A085M1 | |
|---|---|
DigiKey Part Number | 255-AYG4V1A085M1-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V1A085M1 |
Description | CABLE OPT CONN PLG-WIRE 1WIRE 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM578.95100 | RM5,789.51 |
| Unit Price without VAT: | RM578.95100 |
|---|---|
| Unit Price with VAT: | RM636.84610 |

