
BE-A301 | |
|---|---|
DigiKey Part Number | 1110-3978-ND |
Manufacturer | |
Manufacturer Product Number | BE-A301 |
Description | SENSOR BUBBLE DET NPN OPN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bubble Detector Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Bubble Detector |
Manufacturer Panasonic Industrial Automation Sales | Output Type NPN - Open Collector |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM349.08000 | RM349.08 |
| Unit Price without VAT: | RM349.08000 |
|---|---|
| Unit Price with VAT: | RM383.98800 |









