



CA1-DC12V-N | |
|---|---|
DigiKey Part Number | 255-2725-ND |
Manufacturer | |
Manufacturer Product Number | CA1-DC12V-N |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 15VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.25000 | RM23.25 |
| 20 | RM20.01500 | RM400.30 |
| 40 | RM19.32975 | RM773.19 |
| 60 | RM18.93950 | RM1,136.37 |
| 100 | RM18.45850 | RM1,845.85 |
| 260 | RM17.59088 | RM4,573.63 |
| 500 | RM17.02016 | RM8,510.08 |
| 1,000 | RM16.43516 | RM16,435.16 |
| Unit Price without VAT: | RM23.25000 |
|---|---|
| Unit Price with VAT: | RM25.57500 |






