
CA1AR-12V-A-5 | |
|---|---|
DigiKey Part Number | 255-CA1AR-12V-A-5-ND |
Manufacturer | |
Manufacturer Product Number | CA1AR-12V-A-5 |
Description | CA AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 8 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.6 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 150 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -30°C ~ 80°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Coil Power 1.8W |
Switching Voltage 16VDC - Max | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.05000 | RM21.05 |
| 20 | RM18.10500 | RM362.10 |
| 40 | RM17.48575 | RM699.43 |
| 60 | RM17.13183 | RM1,027.91 |
| 100 | RM16.69700 | RM1,669.70 |
| 260 | RM15.91227 | RM4,137.19 |
| 500 | RM15.39608 | RM7,698.04 |
| 1,000 | RM14.86689 | RM14,866.89 |
| Unit Price without VAT: | RM21.05000 |
|---|---|
| Unit Price with VAT: | RM23.15500 |



