Automotive Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA1B-12V-A-5

DigiKey Part Number
255-CA1B-12V-A-5-ND
Manufacturer
Manufacturer Product Number
CA1B-12V-A-5
Description
CA AUTOMOTIVE RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
8 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
0.6 VDC
Series
Operate Time
10 ms
Packaging
Tray
Release Time
10 ms
Part Status
Active
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
150 mA
Termination Style
Quick Connect - 0.250" (6.3mm)
Coil Voltage
12VDC
Operating Temperature
-30°C ~ 80°C
Contact Form
SPST-NC (1 Form B)
Contact Material
Silver Alloy
Contact Rating (Current)
20 A
Coil Power
1.8W
Switching Voltage
16VDC - Max
Coil Resistance
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM21.01000RM21.01
20RM18.09500RM361.90
40RM17.47375RM698.95
60RM17.12133RM1,027.28
100RM16.68680RM1,668.68
260RM15.90223RM4,134.58
500RM15.38652RM7,693.26
1,000RM14.85761RM14,857.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.01000
Unit Price with VAT:RM23.11100