
CA1B-12V-N-5 | |
|---|---|
DigiKey Part Number | 255-CA1B-12V-N-5-ND |
Manufacturer | |
Manufacturer Product Number | CA1B-12V-N-5 |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM18.85900 | RM377.18 |
| Unit Price without VAT: | RM18.85900 |
|---|---|
| Unit Price with VAT: | RM20.74490 |


