Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-T-12V

DigiKey Part Number
255-2726-ND
Manufacturer
Manufacturer Product Number
CB1-T-12V
Description
RELAY AUTOMOTIVE SPDT 40A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.2 VDC
Manufacturer
Panasonic Electric Works
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Bulk
Features
Sealed - Fully
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
117 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C)
Coil Power
1.4W
Contact Rating (Current)
40 A
Coil Resistance
103 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
7 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.04000RM26.04
10RM23.19500RM231.95
25RM22.15080RM553.77
50RM21.39180RM1,069.59
100RM20.65780RM2,065.78
250RM19.72568RM4,931.42
500RM19.04786RM9,523.93
1,000RM18.39306RM18,393.06
Manufacturers Standard Package
Unit Price without VAT:RM26.04000
Unit Price with VAT:RM28.64400