


CB1AH-T-D-P-24V | |
|---|---|
DigiKey Part Number | CB1AH-T-D-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-T-D-P-24V |
Description | CB RELAY HR 1 FORM A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 58 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.4W |
Contact Rating (Current) 20 A | Coil Resistance 411 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM28.89920 | RM1,444.96 |
| Unit Price without VAT: | RM28.89920 |
|---|---|
| Unit Price with VAT: | RM31.78912 |


