



CB1AHF-24V | |
|---|---|
DigiKey Part Number | 255-2727-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-24V |
Description | RELAY AUTOMOTIVE SPST 70A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.93000 | RM22.93 |
| 10 | RM20.42500 | RM204.25 |
| 25 | RM19.50600 | RM487.65 |
| 50 | RM18.83800 | RM941.90 |
| 100 | RM18.19220 | RM1,819.22 |
| 250 | RM17.37132 | RM4,342.83 |
| 500 | RM16.77448 | RM8,387.24 |
| 1,000 | RM16.19785 | RM16,197.85 |
| Unit Price without VAT: | RM22.93000 |
|---|---|
| Unit Price with VAT: | RM25.22300 |


