



CB1AHF-M-24V | |
|---|---|
DigiKey Part Number | 255-6155-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-M-24V |
Description | CB RELAY 1 FORM A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250"/0.375" |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.19000 | RM27.19 |
| 10 | RM24.22300 | RM242.23 |
| 25 | RM23.13080 | RM578.27 |
| 50 | RM22.33820 | RM1,116.91 |
| 100 | RM21.57150 | RM2,157.15 |
| 250 | RM20.59800 | RM5,149.50 |
| 500 | RM19.89022 | RM9,945.11 |
| 1,000 | RM19.20644 | RM19,206.44 |
| Unit Price without VAT: | RM27.19000 |
|---|---|
| Unit Price with VAT: | RM29.90900 |


