



CB1F-P-12V | |
|---|---|
DigiKey Part Number | 255-2180-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-P-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VF4-15F13 | TE Connectivity Potter & Brumfield Relays | 821 | PB230-ND | RM52.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.54000 | RM19.54 |
| 10 | RM17.41900 | RM174.19 |
| 25 | RM16.63320 | RM415.83 |
| 50 | RM16.06340 | RM803.17 |
| 100 | RM15.51260 | RM1,551.26 |
| 250 | RM14.81268 | RM3,703.17 |
| 500 | RM14.30386 | RM7,151.93 |
| 1,000 | RM13.81222 | RM13,812.22 |
| Unit Price without VAT: | RM19.54000 |
|---|---|
| Unit Price with VAT: | RM21.49400 |



