



CB1F-T-12V | |
|---|---|
DigiKey Part Number | CB1F-T-12V-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-T-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM22.41130 | RM4,482.26 |
| Unit Price without VAT: | RM22.41130 |
|---|---|
| Unit Price with VAT: | RM24.65243 |





