



CP1W-12V | |
|---|---|
DigiKey Part Number | 255-6158-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-12V |
Description | CP POWER RELAY 1 FORM C WL 12V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 14VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 7.2 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Coil Type Non Latching | Operating Temperature -40°C ~ 85°C |
Coil Current 53.3 mA | Contact Material Silver Alloy, Cadmium Free |
Coil Voltage 12VDC | Coil Power 640mW |
Contact Form SPDT (1 Form C) | Coil Resistance 225 Ohms |
Contact Rating (Current) 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 10 | RM11.05200 | RM110.52 |
| 40 | RM10.30800 | RM412.32 |
| 80 | RM9.95438 | RM796.35 |
| 120 | RM9.75350 | RM1,170.42 |
| 280 | RM9.34611 | RM2,616.91 |
| 520 | RM9.05912 | RM4,710.74 |
| 1,000 | RM8.76524 | RM8,765.24 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |


