
CX-412-Z | |
|---|---|
DigiKey Part Number | 1110-2544-ND |
Manufacturer | |
Manufacturer Product Number | CX-412-Z |
Description | SENSOR THRU-BEAM 15M NPN OPEN CL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 15m | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM446.40000 | RM446.40 |
| Unit Price without VAT: | RM446.40000 |
|---|---|
| Unit Price with VAT: | RM491.04000 |



