Through-Beam Optical Sensor 590.551" (15m) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY-111VB-Z

DigiKey Part Number
1110-1424-ND
Manufacturer
Manufacturer Product Number
CY-111VB-Z
Description
SENSOR THRU-BEAM 15M NPN OPEN CL
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.