
CY-191VA-Z-Y | |
|---|---|
DigiKey Part Number | 1110-1468-ND |
Manufacturer | |
Manufacturer Product Number | CY-191VA-Z-Y |
Description | SENSOR RETROREFL 2M NPN OPEN COL |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.7" (2m) 6.6' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |


