




DK1A-24V-F | |
|---|---|
DigiKey Part Number | 255-2060-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-24V-F |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A-24V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.83000 | RM29.83 |
| 10 | RM26.57100 | RM265.71 |
| 25 | RM25.37520 | RM634.38 |
| 50 | RM24.50440 | RM1,225.22 |
| 100 | RM23.66400 | RM2,366.40 |
| 250 | RM22.59576 | RM5,648.94 |
| 500 | RM21.81924 | RM10,909.62 |
| 1,000 | RM21.06911 | RM21,069.11 |
| Unit Price without VAT: | RM29.83000 |
|---|---|
| Unit Price with VAT: | RM32.81300 |









