DMC964050R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,980
Unit Price: RM1.77000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,095
Unit Price: RM2.09000
Datasheet

Similar


onsemi
In Stock: 19,890
Unit Price: RM1.42000
Datasheet

Similar


onsemi
In Stock: 40,000
Unit Price: RM0.31520
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC964050R

DigiKey Part Number
DMC964050RTR-ND - Tape & Reel (TR)
DMC964050RCT-ND - Cut Tape (CT)
DMC964050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC964050R
Description
TRANS PREBIAS 2NPN SSMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC964050R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.71454RM5,716.32
16,000RM0.69295RM11,087.20
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600