




DSP1-DC5V-F | |
|---|---|
DigiKey Part Number | 255-2931-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC5V-F |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-DC5V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.53000 | RM25.53 |
| 10 | RM22.74200 | RM227.42 |
| 25 | RM21.71560 | RM542.89 |
| 50 | RM20.97180 | RM1,048.59 |
| 100 | RM20.25280 | RM2,025.28 |
| 250 | RM19.33880 | RM4,834.70 |
| 500 | RM18.67434 | RM9,337.17 |
| 1,000 | RM18.03240 | RM18,032.40 |
| Unit Price without VAT: | RM25.53000 |
|---|---|
| Unit Price with VAT: | RM28.08300 |



