




DSP1-L2-DC12V-F | |
|---|---|
DigiKey Part Number | 255-2744-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L2-DC12V-F |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-L2-DC12V-F Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 480 Ohms |
Coil Current 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.38000 | RM33.38 |
| 10 | RM29.73600 | RM297.36 |
| 25 | RM28.39720 | RM709.93 |
| 50 | RM27.42400 | RM1,371.20 |
| 100 | RM26.48280 | RM2,648.28 |
| 250 | RM25.28744 | RM6,321.86 |
| 500 | RM24.41834 | RM12,209.17 |
| 1,000 | RM23.57862 | RM23,578.62 |
| Unit Price without VAT: | RM33.38000 |
|---|---|
| Unit Price with VAT: | RM36.71800 |


