DZ2S08200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12,882
Unit Price: RM1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 213,743
Unit Price: RM0.99000
Datasheet
Zener Diode 8.2 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S08200L

DigiKey Part Number
DZ2S08200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S08200L
Description
DIODE ZENER 8.2V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 8.2 V 150 mW ±5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S08200L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SSMini2-F5-B
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B8V2T-7Diodes Incorporated0BZT585B8V2T-7DICT-NDRM0.87000Similar
EDZVFHT2R8.2BRohm Semiconductor12,882EDZVFHT2R8.2BCT-NDRM1.14000Similar
EDZVT2R8.2BRohm Semiconductor213,743EDZVT2R8.2BCT-NDRM0.99000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39668RM1,190.04
6,000RM0.36400RM2,184.00
9,000RM0.34722RM3,124.98
15,000RM0.32826RM4,923.90
21,000RM0.31698RM6,656.58
30,000RM0.30598RM9,179.40
75,000RM0.30289RM22,716.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39668
Unit Price with VAT:RM0.43635