
ECA-1CM470I | |
|---|---|
DigiKey Part Number | P19515CT-ND - Cut Tape (CT) P19515TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM470I |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM470I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.38220 | RM19.11 |
| 100 | RM0.33530 | RM33.53 |
| 500 | RM0.25374 | RM126.87 |
| 1,000 | RM0.22789 | RM227.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.21028 | RM420.56 |
| 4,000 | RM0.17292 | RM691.68 |
| 6,000 | RM0.17196 | RM1,031.76 |
| 10,000 | RM0.17085 | RM1,708.50 |
| 14,000 | RM0.16643 | RM2,330.02 |
| 20,000 | RM0.16059 | RM3,211.80 |
| 24,000 | RM0.15781 | RM3,787.44 |
| 48,000 | RM0.15503 | RM7,441.44 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

