


ECA-1EM221BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EM221BJCT-ND - Cut Tape (CT) 10-ECA-1EM221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM221BJ |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM221BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 527 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78480 | RM39.24 |
| 100 | RM0.69540 | RM69.54 |
| 500 | RM0.54136 | RM270.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.50200 | RM502.00 |
| 2,000 | RM0.43303 | RM866.06 |
| 3,000 | RM0.43071 | RM1,292.13 |
| 5,000 | RM0.41659 | RM2,082.95 |
| 7,000 | RM0.40292 | RM2,820.44 |
| 10,000 | RM0.38970 | RM3,897.00 |
| 12,000 | RM0.38787 | RM4,654.44 |
| 24,000 | RM0.36215 | RM8,691.60 |
| 25,000 | RM0.36101 | RM9,025.25 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

