
ECA-1JHG220 | |
|---|---|
DigiKey Part Number | P5579-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG220 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 142 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.75600 | RM7.56 |
| 50 | RM0.55160 | RM27.58 |
| 200 | RM0.43145 | RM86.29 |
| 600 | RM0.36268 | RM217.61 |
| 1,000 | RM0.33687 | RM336.87 |
| 2,600 | RM0.29709 | RM772.43 |
| 5,000 | RM0.27513 | RM1,375.65 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

