
ECA-1JM101BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1JM101BJCT-ND - Cut Tape (CT) 10-ECA-1JM101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM101BJ |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.24900 | RM12.49 |
| 50 | RM0.92360 | RM46.18 |
| 100 | RM0.82070 | RM82.07 |
| 500 | RM0.64316 | RM321.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59825 | RM598.25 |
| 2,000 | RM0.55070 | RM1,101.40 |
| 3,000 | RM0.52667 | RM1,580.01 |
| 5,000 | RM0.49990 | RM2,499.50 |
| 7,000 | RM0.49950 | RM3,496.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

