ECA-2AM101B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,720
Unit Price: RM3.11000
Datasheet

Direct


Nichicon
In Stock: 6,109
Unit Price: RM3.11000
Datasheet

Similar


Chemi-Con
In Stock: 478
Unit Price: RM4.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nichicon
In Stock: 969
Unit Price: RM5.28000
Datasheet

Similar


Nichicon
In Stock: 2,684
Unit Price: RM4.33000
Datasheet

Similar


Nichicon
In Stock: 7,128
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,087
Unit Price: RM3.11000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM101B

DigiKey Part Number
P19557CT-ND - Cut Tape (CT)
P19557TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM101B
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
595 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.91100RM19.11
50RM1.43740RM71.87
100RM1.40820RM140.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.04512RM522.56
1,000RM0.96164RM961.64
1,500RM0.91952RM1,379.28
2,500RM0.88595RM2,214.88
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300