
ECA-2EHG330B | |
|---|---|
DigiKey Part Number | 10-ECA-2EHG330BCT-ND - Cut Tape (CT) 10-ECA-2EHG330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG330B |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.30600 | RM33.06 |
| 50 | RM2.53500 | RM126.75 |
| 100 | RM2.29150 | RM229.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.90790 | RM953.95 |
| 1,000 | RM1.77332 | RM1,773.32 |
| 1,500 | RM1.70539 | RM2,558.09 |
| 2,500 | RM1.62965 | RM4,074.12 |
| 3,500 | RM1.58513 | RM5,547.95 |
| 5,000 | RM1.54212 | RM7,710.60 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

