ECE-A1AKA330B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8,854
Unit Price: RM1.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.18000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.26168
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nichicon
In Stock: 4,624
Unit Price: RM0.95000
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKA330B

DigiKey Part Number
10-ECE-A1AKA330BCT-ND - Cut Tape (CT)
10-ECE-A1AKA330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKA330B
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AKA330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Ripple Current @ High Frequency
73.1 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.61900RM6.19
50RM0.44920RM22.46
100RM0.39440RM39.44
500RM0.29968RM149.84
1,000RM0.26977RM269.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.24034RM480.68
4,000RM0.21996RM879.84
6,000RM0.20967RM1,258.02
10,000RM0.19820RM1,982.00
14,000RM0.19146RM2,680.44
20,000RM0.18494RM3,698.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200